Image for OPA775 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA775

DigiKey Part Number
OPA775-ND
Manufacturer
Manufacturer Product Number
OPA775
Description
LED ENG OPA775 WH LNR STR 5700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine OPA775 White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
63lm (Typ)
Manufacturer
TT Electronics/Optek Technology
Current - Test
125mA
Series
Temperature - Test
25°C
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
12V
Part Status
Obsolete
Lumens/Watt @ Current - Test
42 lm/W
Type
LED Engine
Viewing Angle
120°
Color
White, Cool
Size / Dimension
190.50mm L x 7.62mm W
CCT (K)
5700K
Base Product Number
Configuration
Linear Light Strip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.