
OPA741B23 | |
|---|---|
DigiKey Part Number | OPA741B23-ND |
Manufacturer | |
Manufacturer Product Number | OPA741B23 |
Description | LED MOD OPA741 BLUE RING |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OPA741 Blue Ring (Disc) |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer TT Electronics/Optek Technology | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 21.6V |
Packaging Bulk | Lumens/Watt @ Current - Test 6 lm/W |
Part Status Obsolete | Viewing Angle 23° |
Type LED Module | Size / Dimension 158.80mm Dia |
Color Blue | Height 1.68mm |
Wavelength 470nm | Lens Type Flat |
Configuration Ring (Disc) | Base Product Number |
Luminous Flux @ Current/Temperature 92lm (Typ) |

