
OPA740W23 | |
|---|---|
DigiKey Part Number | 365-1375-ND |
Manufacturer | |
Manufacturer Product Number | OPA740W23 |
Description | LED MOD OPA740 WH LNR STR 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OPA740 White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 32 lm/W |
Packaging Bulk | Current - Max 700mA |
Part Status Obsolete | Viewing Angle 23° |
Type LED Module | Features With Connector |
Color White, Cool | Size / Dimension 317.50mm L x 55.88mm W |
CCT (K) 6500K | Height 15.62mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 408lm (Typ) | Base Product Number |
Current - Test 700mA |


