
OPA733WD | |
|---|---|
DigiKey Part Number | 365-1372-ND |
Manufacturer | |
Manufacturer Product Number | OPA733WD |
Description | LED MOD OPA733 WHT RND 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OPA733 White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 48lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 38 lm/W | |
Current - Max | 350mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 40° | |
Features | With Connector | |
Size / Dimension | 35.76mm Dia | |
Height | 1.78mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |


