
OPA733B | |
|---|---|
DigiKey Part Number | OPA733B-ND |
Manufacturer | |
Manufacturer Product Number | OPA733B |
Description | LED MOD OPA733 BLUE ROUND |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OPA733 Blue Round |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer TT Electronics/Optek Technology | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 3.6V |
Packaging Bulk | Lumens/Watt @ Current - Test 7 lm/W |
Part Status Obsolete | Viewing Angle 120° |
Type LED Module | Size / Dimension 34.67mm Dia |
Color Blue | Height 7.62mm |
Wavelength 470nm | Lens Type Flat |
Configuration Round | Base Product Number |
Luminous Flux @ Current/Temperature 9lm (Typ) |

