
OPA730WD | |
|---|---|
DigiKey Part Number | 365-1368-ND |
Manufacturer | |
Manufacturer Product Number | OPA730WD |
Description | LED MOD OPA730 CL WH RING 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OPA730 White, Cool Ring (Disc) |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 21.6V |
Series | Lumens/Watt @ Current - Test 38 lm/W |
Packaging Bulk | Current - Max 700mA |
Part Status Obsolete | Viewing Angle 40° |
Type LED Module | Features With Connector |
Color White, Cool | Size / Dimension 85.10mm Dia |
CCT (K) 6500K | Height 6.30mm |
Configuration Ring (Disc) | Light Emitting Surface (LES) 35.60mm Dia |
Luminous Flux @ Current/Temperature 576lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |


