
OPA729WD | |
|---|---|
DigiKey Part Number | 365-1366-ND |
Manufacturer | |
Manufacturer Product Number | OPA729WD |
Description | LED MOD OPA729 WH LNR STR 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OPA729 White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 480lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 18V | |
Lumens/Watt @ Current - Test | 38 lm/W | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 40° | |
Features | With Connector | |
Size / Dimension | 127.00mm L x 29.21mm W | |
Height | 5.89mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |


