OP980 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 86.663
Unit Price: 0,85000 €
Datasheet
Photodiode 890nm 50ns 100°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP980

DigiKey Part Number
365-1908-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP980
Description
SENSOR PHOTODIODE 890NM PLCC-2
Customer Reference
Detailed Description
Photodiode 890nm 50ns 100°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
50ns
Manufacturer
TT Electronics/Optek Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Packaging
Tape & Reel (TR)
Current - Dark (Typ)
60nA
Part Status
Obsolete
Viewing Angle
100°
Wavelength
890nm
Operating Temperature
-25°C ~ 85°C
Spectral Range
400nm ~ 1100nm
Mounting Type
Surface Mount
Diode Type
PIN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TEMD7000X01Vishay Semiconductor Opto Division86.663TEMD7000X01CT-ND0,85000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes