
OP910W | |
|---|---|
DigiKey Part Number | OP910W-ND |
Manufacturer | |
Manufacturer Product Number | OP910W |
Description | SENSOR PHOTODIODE 935NM TO46 |
Customer Reference | |
Detailed Description | Photodiode 935nm 10ns 80° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 935nm | |
Color - Enhanced | - | |
Spectral Range | 600nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 10ns | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Dark (Typ) | 1nA | |
Active Area | - | |
Viewing Angle | 80° | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | - |

