
OP803TXV | |
|---|---|
DigiKey Part Number | OP803TXV-ND |
Manufacturer | |
Manufacturer Product Number | OP803TXV |
Description | SENSOR PHOTO 890NM TOP TO206AA |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 890nm |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 24° |
Packaging Bulk | Power - Max 250 mW |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Orientation Top View |
Current - Collector (Ic) (Max) 50 mA | Operating Temperature -65°C ~ 125°C |
Current - Dark (Id) (Max) 100 nA | Package / Case TO-206AA, TO-18-3 Metal Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP805SL | TT Electronics/Optek Technology | 4.102 | 365-1082-ND | 2,36000 € | Similar |


