OP770A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 4.310
Unit Price: 0,33000 €
Datasheet
Image for OP770A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP770A

DigiKey Part Number
OP770A-ND
Manufacturer
Manufacturer Product Number
OP770A
Description
SENSOR PHOTO 935NM SIDE VIEW RAD
Customer Reference
Detailed Description
Phototransistors 935nm Side View Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
935nm
Manufacturer
TT Electronics/Optek Technology
Power - Max
100 mW
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Orientation
Side View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-40°C ~ 100°C
Current - Collector (Ic) (Max)
7 mA
Package / Case
Radial
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT908-7C-FEverlight Electronics Co Ltd4.3101080-1164-ND0,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes