OP750D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 0,65443 €
Datasheet
Phototransistors 935nm Side View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP750D

DigiKey Part Number
365-1614-ND
Manufacturer
Manufacturer Product Number
OP750D
Description
SENSOR PHOTO 935NM SIDE VIEW RAD
Customer Reference
Detailed Description
Phototransistors 935nm Side View Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
935nm
Manufacturer
TT Electronics/Optek Technology
Power - Max
200 mW
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Orientation
Side View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-40°C ~ 100°C
Current - Collector (Ic) (Max)
30 mA
Package / Case
Radial
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP750BTT Electronics/Optek Technology0OP750B-ND0,65443 €Similar
Obsolete
This product is no longer manufactured. View Substitutes