OP705A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 3.125
Unit Price: 0,28000 €
Datasheet
Phototransistors 935nm Top View T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP705A

DigiKey Part Number
OP705A-ND
Manufacturer
Manufacturer Product Number
OP705A
Description
SENSOR PHOTO 935NM TOP VIEW T1
Customer Reference
Detailed Description
Phototransistors 935nm Top View T-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
935nm
Manufacturer
TT Electronics/Optek Technology
Power - Max
100 mW
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-40°C ~ 100°C
Current - Collector (Ic) (Max)
30 mA
Package / Case
T-1
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT204-6CEverlight Electronics Co Ltd3.1251080-1152-ND0,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes