OP641SL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 1.043
Unit Price: 2,05000 €
Datasheet
Image for OP641SL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP641SL

DigiKey Part Number
OP641SL-ND
Manufacturer
Manufacturer Product Number
OP641SL
Description
SENSOR PHOTO 890NM TOP VIEW PILL
Customer Reference
Detailed Description
Phototransistors 890nm Top View Pill
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
25 V
Current - Collector (Ic) (Max)
50 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
890nm
Viewing Angle
-
Power - Max
50 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-65°C ~ 125°C
Package / Case
Pill
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes