
OP602TXV | |
|---|---|
DigiKey Part Number | OP602TXV-ND |
Manufacturer | |
Manufacturer Product Number | OP602TXV |
Description | SENSOR PHOTO TOP VIEW PILL |
Customer Reference | |
Detailed Description | Phototransistors Top View Pill |
Datasheet | Datasheet |
Category | Viewing Angle 36° |
Manufacturer TT Electronics/Optek Technology | Power - Max 50 mW |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 50 V | Operating Temperature -55°C ~ 125°C |
Current - Collector (Ic) (Max) 5 mA | Package / Case Pill |
Current - Dark (Id) (Max) 25 nA |

