
OP598C | |
|---|---|
DigiKey Part Number | 365-1608-ND |
Manufacturer | |
Manufacturer Product Number | OP598C |
Description | SENSOR PHOTO 890NM TOP VIEW TO18 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View TO-18-2 |
Datasheet | Datasheet |
EDA/CAD Models | OP598C Models |
Category | Wavelength 890nm |
Manufacturer TT Electronics/Optek Technology | Power - Max 250 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 100°C |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-18-2 |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 100 | 0,59970 € | 59,97 € |
| 250 | 0,58256 € | 145,64 € |
| 500 | 0,54828 € | 274,14 € |
| 1.000 | 0,53544 € | 535,44 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

