
OP572 | |
|---|---|
DigiKey Part Number | 365-1160-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP572 |
Description | SENSOR PHOTO 935NM TOP VIEW 2SMD |
Customer Reference | |
Detailed Description | Phototransistors 935nm Top View 2-SMD, Yoke Bend |
Datasheet | Datasheet |
Category | Wavelength 935nm |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 25° |
Packaging Tape & Reel (TR) | Power - Max 130 mW |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Orientation Top View |
Current - Collector (Ic) (Max) 20 mA | Operating Temperature -25°C ~ 85°C |
Current - Dark (Id) (Max) 100 nA | Package / Case 2-SMD, Yoke Bend |

