
OP565C | |
|---|---|
DigiKey Part Number | OP565C-ND |
Manufacturer | |
Manufacturer Product Number | OP565C |
Description | SENSOR PHOTO 930NM SIDE VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 930nm Side View Radial |
Datasheet | Datasheet |
Category | Wavelength 930nm |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 56° |
Packaging Bulk | Power - Max 100 mW |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 15 V | Orientation Side View |
Current - Collector (Ic) (Max) 9.8 mA | Operating Temperature -40°C ~ 100°C |
Current - Dark (Id) (Max) 100 nA | Package / Case Radial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE133 | onsemi | 197 | QSE133-ND | 0,78000 € | Similar |


