OP550D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 2.459
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 705
Unit Price: 0,77000 €
Datasheet
Phototransistors 935nm Side View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP550D

DigiKey Part Number
OP550D-ND
Manufacturer
Manufacturer Product Number
OP550D
Description
SENSOR PHOTO 935NM SIDE VIEW RAD
Customer Reference
Detailed Description
Phototransistors 935nm Side View Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
2.4 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
935nm
Viewing Angle
-
Power - Max
100 mW
Mounting Type
Through Hole
Orientation
Side View
Operating Temperature
-40°C ~ 100°C
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes