
OP535A | |
|---|---|
DigiKey Part Number | 365-1603-ND |
Manufacturer | |
Manufacturer Product Number | OP535A |
Description | SENSOR PHOTO 935NM TOP VIEW T1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 935nm Top View T-1 |
Datasheet | Datasheet |
EDA/CAD Models | OP535A Models |
Category | Wavelength 935nm |
Manufacturer TT Electronics/Optek Technology | Power - Max 100 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 15 V | Operating Temperature -40°C ~ 100°C |
Current - Collector (Ic) (Max) 32 mA | Package / Case T-1 |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 100 | 0,72240 € | 72,24 € |
| 250 | 0,69692 € | 174,23 € |
| 500 | 0,67992 € | 339,96 € |
| 1.000 | 0,64592 € | 645,92 € |
| 2.500 | 0,63742 € | 1.593,55 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

