Direct

OP525F | |
|---|---|
DigiKey Part Number | OP525F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP525F |
Description | OPTOISOLATOR 1CH TRANS 1210 |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1 Channel 1210 |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer TT Electronics/Optek Technology | Current - Output / Channel 20mA |
Packaging Tape & Reel (TR) | Vce Saturation (Max) 400mV |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Number of Channels 1 | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 15µs, 15µs | Package / Case 1210 (3225 Metric) |
Output Type Transistor | Supplier Device Package 1210 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT42-21B/TR8 | Everlight Electronics Co Ltd | 38.856 | 1080-1389-1-ND | 0,53000 € | Direct |


