Direct

OP525 | |
|---|---|
DigiKey Part Number | 365-1475-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP525 |
Description | SENSOR PHOTO 935NM TOP VIEW 1210 |
Customer Reference | |
Detailed Description | Phototransistors 935nm Top View 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Wavelength 935nm |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 25° |
Packaging Tape & Reel (TR) | Power - Max 75 mW |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Orientation Top View |
Current - Collector (Ic) (Max) 20 mA | Operating Temperature -40°C ~ 80°C |
Current - Dark (Id) (Max) 100 nA | Package / Case 1210 (3225 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT42-21B/TR8 | Everlight Electronics Co Ltd | 38.856 | 1080-1389-1-ND | 0,53000 € | Direct |


