Similar

OP521DA | |
|---|---|
DigiKey Part Number | 365-1473-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP521DA |
Description | SENSOR PHOTO 935NM TOP VIEW 1206 |
Customer Reference | |
Detailed Description | Phototransistors 935nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 935nm | |
Viewing Angle | 150° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) |


