Phototransistors 935nm Top View 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP521

DigiKey Part Number
365-1156-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP521
Description
SENSOR PHOTO 935NM TOP VIEW 1206
Customer Reference
Detailed Description
Phototransistors 935nm Top View 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
935nm
Manufacturer
TT Electronics/Optek Technology
Power - Max
75 mW
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-25°C ~ 85°C
Current - Collector (Ic) (Max)
20 mA
Package / Case
1206 (3216 Metric)
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.