Similar

OP520DA | |
|---|---|
DigiKey Part Number | 365-1474-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP520DA |
Description | SENSOR PHOTO 935NM TOP VIEW 1206 |
Customer Reference | |
Detailed Description | Phototransistors 935nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Wavelength 935nm |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 150° |
Packaging Tape & Reel (TR) | Power - Max 100 mW |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 35 V | Orientation Top View |
Current - Collector (Ic) (Max) 30 mA | Operating Temperature -25°C ~ 85°C |
Current - Dark (Id) (Max) 200 nA | Package / Case 1206 (3216 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT15-21C/TR8 | Everlight Electronics Co Ltd | 27.742 | 1080-1380-1-ND | 0,25000 € | Similar |


