
OP515A | |
|---|---|
DigiKey Part Number | OP515A-ND |
Manufacturer | |
Manufacturer Product Number | OP515A |
Description | SENSOR PHOTO 935NM TOP VIEW COAX |
Customer Reference | |
Detailed Description | Phototransistors 935nm Top View Coaxial, Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Wavelength | 935nm | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Coaxial, Metal Can |

