OP509C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 0,87075 €
Phototransistors 890nm Top View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP509C

DigiKey Part Number
OP509C-ND
Manufacturer
Manufacturer Product Number
OP509C
Description
SENSOR PHOTO 890NM TOP VIEW RAD
Customer Reference
Detailed Description
Phototransistors 890nm Top View Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
890nm
Manufacturer
TT Electronics/Optek Technology
Viewing Angle
50°
Packaging
Bulk
Power - Max
100 mW
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
30 V
Orientation
Top View
Current - Collector (Ic) (Max)
10.6 mA
Operating Temperature
-40°C ~ 100°C
Current - Dark (Id) (Max)
100 nA
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP509BTT Electronics/Optek Technology0365-1602-ND0,87075 €Similar
Obsolete
This product is no longer manufactured. View Substitutes