Similar

OP508FC | |
|---|---|
DigiKey Part Number | OP508FC-ND |
Manufacturer | |
Manufacturer Product Number | OP508FC |
Description | SENSOR PHOTO 890NM TOP VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View Radial |
Category | Wavelength 890nm |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 120° |
Packaging Bulk | Power - Max 100 mW |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Orientation Top View |
Current - Collector (Ic) (Max) 5.1 mA | Operating Temperature -40°C ~ 100°C |
Current - Dark (Id) (Max) 100 nA | Package / Case Radial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP508FA | TT Electronics/Optek Technology | 1.000 | 365-2010-ND | 0,83000 € | Similar |


