
OP506W | |
|---|---|
DigiKey Part Number | OP506W-ND |
Manufacturer | |
Manufacturer Product Number | OP506W |
Description | SENSOR PHOTO 935NM TOP VIEW T1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 935nm Top View T-1 |
Datasheet | Datasheet |
EDA/CAD Models | OP506W Models |
Category | Wavelength 935nm |
Manufacturer TT Electronics/Optek Technology | Power - Max 100 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 100°C |
Current - Collector (Ic) (Max) 100 µA | Package / Case T-1 |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 100 | 0,73090 € | 73,09 € |
| 250 | 0,70540 € | 176,35 € |
| 500 | 0,68842 € | 344,21 € |
| 1.000 | 0,67142 € | 671,42 € |
| 2.500 | 0,64805 € | 1.620,12 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

