
OP305SL | |
|---|---|
DigiKey Part Number | OP305SL-ND |
Manufacturer | |
Manufacturer Product Number | OP305SL |
Description | SENSOR PHOTO 890NM TOP VIEW PILL |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View Pill |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Current - Collector (Ic) (Max) | 14 mA | |
Current - Dark (Id) (Max) | 1 µA | |
Wavelength | 890nm | |
Viewing Angle | 35° | |
Power - Max | 50 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | Pill |

