
OP304SL | |
|---|---|
DigiKey Part Number | OP304SL-ND |
Manufacturer | |
Manufacturer Product Number | OP304SL |
Description | SENSOR PHOTO 890NM TOP VIEW PILL |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View Pill |
Datasheet | Datasheet |
Category | Wavelength 890nm |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 35° |
Packaging Bulk | Power - Max 50 mW |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15 V | Orientation Top View |
Current - Collector (Ic) (Max) 21 mA | Operating Temperature -65°C ~ 125°C |
Current - Dark (Id) (Max) 1 µA | Package / Case Pill |

