
OP298B | |
|---|---|
DigiKey Part Number | 365-1065-ND |
Manufacturer | |
Manufacturer Product Number | OP298B |
Description | EMITTER IR 875NM 100MA TO-18 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 2V 100mA 25° TO-18-2 |
Datasheet | Datasheet |
EDA/CAD Models | OP298B Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 25° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-18-2 |
Wavelength 875nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 100 | 0,63400 € | 63,40 € |
| 250 | 0,61684 € | 154,21 € |
| 500 | 0,59970 € | 299,85 € |
| 1.000 | 0,58256 € | 582,56 € |
| 2.500 | 0,57827 € | 1.445,67 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

