
OP298AD | |
|---|---|
DigiKey Part Number | OP298AD-ND |
Manufacturer | |
Manufacturer Product Number | OP298AD |
Description | EMITTER IR 875NM 200MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 2V 200mA 8.5mW/cm² @ 100mA 25° Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP298AD Models |
Category | Wavelength 875nm |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 2V |
Series | Viewing Angle 25° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 200mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 8.5mW/cm² @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP298AA | TT Electronics/Optek Technology | 878 | OP298AA-ND | 0,86000 € | Similar |


