
OP297C | |
|---|---|
DigiKey Part Number | OP297C-ND |
Manufacturer | |
Manufacturer Product Number | OP297C |
Description | EMITTER IR 890NM 150MA T 1 3/4 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.75V 150mA 20° T 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.75V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 20° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 150mA | Package / Case T 1 3/4 |
Wavelength 890nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTE-4208 | LITEON | 25.269 | 160-1029-ND | 0,38000 € | Similar |
| QED123 | onsemi | 23.325 | QED123-ND | 0,51000 € | Similar |
| XTHI12BF | SunLED | 326 | 1497-1058-ND | 0,54000 € | Similar |
| XTHI12W | SunLED | 1.050 | 1497-1059-ND | 0,64000 € | Similar |
| XTNI12BF | SunLED | 694 | 1497-1061-ND | 0,34000 € | Similar |







