
OP294 | |
|---|---|
DigiKey Part Number | 365-1060-ND |
Manufacturer | |
Manufacturer Product Number | OP294 |
Description | EMITTER IR 890NM 100MA T 1 3/4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.5V 100mA 50° T 1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | OP294 Models |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 50° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case T 1 3/4 |
Wavelength 890nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 100 | 0,63740 € | 63,74 € |
| 250 | 0,61192 € | 152,98 € |
| 500 | 0,59494 € | 297,47 € |
| 1.000 | 0,57793 € | 577,93 € |
| 2.500 | 0,57368 € | 1.434,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

