
OP293C | |
|---|---|
DigiKey Part Number | OP293C-ND |
Manufacturer | |
Manufacturer Product Number | OP293C |
Description | EMITTER IR 890NM 100MA TO-18 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 2V 100mA 60° TO-18-2 |
Datasheet | Datasheet |
EDA/CAD Models | OP293C Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 60° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-18-2 |
Wavelength 890nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP293B | TT Electronics/Optek Technology | 7.708 | 365-1059-ND | 0,65000 € | Similar |


