
OP292C | |
|---|---|
DigiKey Part Number | OP292C-ND |
Manufacturer | |
Manufacturer Product Number | OP292C |
Description | EMITTER IR 890NM 150MA T 1 3/4 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.75V 150mA 50° T 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.75V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 50° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 150mA | Package / Case T 1 3/4 |
Wavelength 890nm |



