
OP290B | |
|---|---|
DigiKey Part Number | 365-1593-ND |
Manufacturer | |
Manufacturer Product Number | OP290B |
Description | EMITTER IR 890NM 150MA T 1 3/4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 4V 150mA 50° T 1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | OP290B Models |
Category | Voltage - Forward (Vf) (Typ) 4V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 50° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 150mA | Package / Case T 1 3/4 |
Wavelength 890nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 100 | 0,82440 € | 82,44 € |
| 250 | 0,78192 € | 195,48 € |
| 500 | 0,75642 € | 378,21 € |
| 1.000 | 0,73092 € | 730,92 € |
| 2.500 | 0,71179 € | 1.779,48 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

