Similar

OP280V | |
|---|---|
DigiKey Part Number | 365-1472-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP280V |
Description | EMITTER IR 850NM 1A PLCC |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.95V 1A 1.05mW/cm² @ 20mA 18° 2-PLCC |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 1.95V |
Packaging Tape & Reel (TR) | Viewing Angle 18° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -25°C ~ 85°C (TA) |
Current - DC Forward (If) (Max) 1A | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 1.05mW/cm² @ 20mA | Package / Case 2-PLCC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR26-21C/L110/TR8 | Everlight Electronics Co Ltd | 104.339 | 1080-1357-1-ND | 0,28000 € | Similar |


