
OP273 | |
|---|---|
DigiKey Part Number | 365-1153-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP273 |
Description | EMITTER IR 890NM 50MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.5V 50mA 25° 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 25° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend |

