
OP270 | |
|---|---|
DigiKey Part Number | 365-1150-ND |
Manufacturer | |
Manufacturer Product Number | OP270 |
Description | EMITTER IR 890NM 50MA AXIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.5V 50mA 25° Axial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 25° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Axial |
Wavelength 890nm |

