
OP269A | |
|---|---|
DigiKey Part Number | 365-2009-ND |
Manufacturer | |
Manufacturer Product Number | OP269A |
Description | EMITTER IR 890NM 50MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.5V 50mA 0.58mW/cm² @ 20mA 18° Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP269A Models |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 18° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 0.58mW/cm² @ 20mA | Base Product Number |
Wavelength 890nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 100 | 0,85670 € | 85,67 € |
| 250 | 0,83100 € | 207,75 € |
| 500 | 0,80530 € | 402,65 € |
| 1.000 | 0,77103 € | 771,03 € |
| 2.500 | 0,74961 € | 1.874,03 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

