OP268FPS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SunLED
In Stock: 16.961
Unit Price: 0,46000 €
Datasheet
Infrared (IR) Emitter 850nm 1.8V 50mA 0.1mW/cm² @ 20mA 50° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP268FPS

DigiKey Part Number
365-1007-ND
Manufacturer
Manufacturer Product Number
OP268FPS
Description
EMITTER IR 850NM 50MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.8V 50mA 0.1mW/cm² @ 20mA 50° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
0.1mW/cm² @ 20mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes