
OP268FA | |
|---|---|
DigiKey Part Number | 365-1592-ND |
Manufacturer | |
Manufacturer Product Number | OP268FA |
Description | EMITTER IR 890NM 50MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.5V 50mA 0.64mW/cm² @ 20mA 104° Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP268FA Models |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 104° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 0.64mW/cm² @ 20mA | Base Product Number |
Wavelength 890nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 100 | 0,87380 € | 87,38 € |
| 250 | 0,84812 € | 212,03 € |
| 500 | 0,79674 € | 398,37 € |
| 1.000 | 0,77961 € | 779,61 € |
| 2.500 | 0,76032 € | 1.900,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

