
OP266AD | |
|---|---|
DigiKey Part Number | OP266AD-ND |
Manufacturer | |
Manufacturer Product Number | OP266AD |
Description | EMITTER IR 850NM 50MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 50mA 15.5mW/cm² @ 20mA 18° Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP266AD Models |
Category | Wavelength 850nm |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 1.8V |
Series | Viewing Angle 18° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 15.5mW/cm² @ 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84990 € | 849,90 € |
| Unit Price without VAT: | 0,84990 € |
|---|---|
| Unit Price with VAT: | 1,01138 € |

