
OP265AA | |
|---|---|
DigiKey Part Number | 365-1915-ND |
Manufacturer | |
Manufacturer Product Number | OP265AA |
Description | EMITTER IR 850NM 50MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 50mA 5.5mW/cm² @ 20mA 18° Radial |
Category | Wavelength 850nm |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 1.8V |
Series | Viewing Angle 18° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 5.5mW/cm² @ 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP265FAA | TT Electronics/Optek Technology | 990 | 365-1984-ND | 0,94000 € | Direct |


