
OP245A | |
|---|---|
DigiKey Part Number | 365-1053-ND |
Manufacturer | |
Manufacturer Product Number | OP245A |
Description | EMITTER IR 890NM 50MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.8V 50mA 40° Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP245A Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 40° |
Packaging Bulk | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Wavelength 890nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 100 | 0,75640 € | 75,64 € |
| 250 | 0,73940 € | 184,85 € |
| 500 | 0,70542 € | 352,71 € |
| 1.000 | 0,68842 € | 688,42 € |
| 2.500 | 0,66930 € | 1.673,25 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

