
OP240D | |
|---|---|
DigiKey Part Number | OP240D-ND |
Manufacturer | |
Manufacturer Product Number | OP240D |
Description | EMITTER IR 890NM 50MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.8V 50mA 40° Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP240D Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 40° |
Packaging Bulk | Orientation Side View |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Wavelength 890nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QEE122 | onsemi | 4.977 | QEE122-ND | 0,76000 € | Similar |


