
OP236TXV | |
|---|---|
DigiKey Part Number | OP236TXV-ND |
Manufacturer | |
Manufacturer Product Number | OP236TXV |
Description | EMITTER IR 890NM 100MA TO-46 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.55V 100mA 18° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OP236TXV Models |
Category | Voltage - Forward (Vf) (Typ) 1.55V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 18° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Lens Top Metal Can |
Wavelength 890nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,88310 € | 4.188,31 € |
| Unit Price without VAT: | 41,88310 € |
|---|---|
| Unit Price with VAT: | 49,84089 € |

