


OP235W | |
|---|---|
DigiKey Part Number | 365-1586-ND |
Manufacturer | |
Manufacturer Product Number | OP235W |
Description | EMITTER IR 850NM 100MA TO46 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 2V 100mA 50° TO-46-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OP235W Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 50° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -65°C ~ 125°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Metal Can |
Wavelength 850nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,49600 € | 4.496,00 € |
| Unit Price without VAT: | 4,49600 € |
|---|---|
| Unit Price with VAT: | 5,35024 € |

